Analog Devices Cable for ADM106x CABLE-SMBUS-3PINZ

RS Stock No.: 881-3093Brand: Analog DevicesManufacturers Part No.: CABLE-SMBUS-3PINZ
brand-logo
View all in Home

Technical Document

Specifications

Kit Classification

Cable

For Use With

ADM106x

Product details

Parallel Port to I²C Interface Cables

The Interface is designed to connect a standard PC Parallel port 25-way connector to a 3-pin header I²C interface on an evaluation board, system board, or pre-programming module. Using the appropriate PC software you can then access and program a supported I²C semiconductor device.

Parallel Port to Serial Communication

A parallel port is a type of 8-bit communication interface found on computers with 25-pin connector, which is also known as a printer port.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Cable for ADM106x CABLE-SMBUS-3PINZ

P.O.A.

Analog Devices Cable for ADM106x CABLE-SMBUS-3PINZ
Stock information temporarily unavailable.

Technical Document

Specifications

Kit Classification

Cable

For Use With

ADM106x

Product details

Parallel Port to I²C Interface Cables

The Interface is designed to connect a standard PC Parallel port 25-way connector to a 3-pin header I²C interface on an evaluation board, system board, or pre-programming module. Using the appropriate PC software you can then access and program a supported I²C semiconductor device.

Parallel Port to Serial Communication

A parallel port is a type of 8-bit communication interface found on computers with 25-pin connector, which is also known as a printer port.