Technical Document
Specifications
Brand
Analog DevicesTechnology
CMOS/TTL
Package Type
QSOP
Pin Count
24
Dimensions
8.75 x 4 x 1.5mm
Mounting Type
Surface Mount
Length
8.75mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.3 V dc
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesTechnology
CMOS/TTL
Package Type
QSOP
Pin Count
24
Dimensions
8.75 x 4 x 1.5mm
Mounting Type
Surface Mount
Length
8.75mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.3 V dc
Minimum Operating Temperature
-40 °C