HMC326MS8GE Analog Devices, RF Amplifier MMIC, 21 dB 4.5 GHz, 8-Pin MSOP

RS Stock No.: 160-2684Brand: Analog DevicesManufacturers Part No.: HMC326MS8GE
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

MMIC

Typical Power Gain

21 dB

Typical Output Power

23.5dBm

Typical Noise Figure

5dB

Number of Channels per Chip

1

Maximum Operating Frequency

4.5 GHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

5 V

Width

3.1mm

Series

Hittite

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HMC326MS8GE Analog Devices, RF Amplifier MMIC, 21 dB 4.5 GHz, 8-Pin MSOP

P.O.A.

HMC326MS8GE Analog Devices, RF Amplifier MMIC, 21 dB 4.5 GHz, 8-Pin MSOP
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

MMIC

Typical Power Gain

21 dB

Typical Output Power

23.5dBm

Typical Noise Figure

5dB

Number of Channels per Chip

1

Maximum Operating Frequency

4.5 GHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

5 V

Width

3.1mm

Series

Hittite

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices