Analog Devices Hittite HMC394LP4E, RF Prescaler, 2.2GHz, 24-Pin, QFN

RS Stock No.: 862-6091Brand: Analog DevicesManufacturers Part No.: HMC394LP4E
brand-logo
View all in Prescalers

Technical Document

Specifications

Division

1/2

Maximum Frequency

2.2GHz

Minimum Frequency

100MHz

Typical Supply Current

194mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Length

4.1mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Width

4.1mm

Series

Hittite

Minimum Operating Temperature

+55 °C

Product details

Prescalers, Analog Devices

Clock Dividers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC394LP4E, RF Prescaler, 2.2GHz, 24-Pin, QFN

P.O.A.

Analog Devices Hittite HMC394LP4E, RF Prescaler, 2.2GHz, 24-Pin, QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Division

1/2

Maximum Frequency

2.2GHz

Minimum Frequency

100MHz

Typical Supply Current

194mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4.1 x 4.1 x 0.95mm

Height

0.95mm

Length

4.1mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Width

4.1mm

Series

Hittite

Minimum Operating Temperature

+55 °C

Product details

Prescalers, Analog Devices

Clock Dividers