Technical Document
Specifications
Brand
Analog DevicesMaximum Attenuation
28dB
Maximum Frequency
26.5GHz
Maximum Insertion Loss
5.5dB
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
16
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Series
Hittite
Product details
RF Attenuators, Analog Devices
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.
RF & Microwave, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesMaximum Attenuation
28dB
Maximum Frequency
26.5GHz
Maximum Insertion Loss
5.5dB
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
16
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Series
Hittite
Product details
RF Attenuators, Analog Devices
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.