Asco 342 series 25μm G 1/2 1.2bar to 16bar Pneumatic Filter 3800L/min max with Semi Automatic drain

RS Stock No.: 278-4586Brand: AscoManufacturers Part No.: 34203003
brand-logo
View all in Pneumatic Filters

Technical Document

Specifications

Brand

Asco

Filtration Size

25µm

Port Connection

G 1/2

Drain Type

Semi Automatic

Manufacturer Series

342

Maximum Flow Rate

3800L/min

Minimum Operating Pressure

1.2bar

Maximum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Port Connection Thread Size

1/2 in

Country of Origin

France

Product details

Modulair filters 105, 107 and 112

Range of filters with 25-μm filtering capacity.
Polycarbonate bowl and polyethylene filtering element in all models.
Bowl protector in 107and112 models.
Manual drain for model 105 and semi-automatic drain for other models.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco 342 series 25μm G 1/2 1.2bar to 16bar Pneumatic Filter 3800L/min max with Semi Automatic drain

P.O.A.

Asco 342 series 25μm G 1/2 1.2bar to 16bar Pneumatic Filter 3800L/min max with Semi Automatic drain
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Asco

Filtration Size

25µm

Port Connection

G 1/2

Drain Type

Semi Automatic

Manufacturer Series

342

Maximum Flow Rate

3800L/min

Minimum Operating Pressure

1.2bar

Maximum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Port Connection Thread Size

1/2 in

Country of Origin

France

Product details

Modulair filters 105, 107 and 112

Range of filters with 25-μm filtering capacity.
Polycarbonate bowl and polyethylene filtering element in all models.
Bowl protector in 107and112 models.
Manual drain for model 105 and semi-automatic drain for other models.