Asco 3/2 Pneumatic Manual Control Valve 107 Series, G 1/4, 1/4in, III B

RS Stock No.: 330-2523Brand: AscoManufacturers Part No.: 34304018
brand-logo

Technical Document

Specifications

Brand

Asco

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

107

Maximum Operating Pressure

16 bar

Body Material

Metal

Maximum Flow Rate

560L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Ports

3/2

Country of Origin

France

Product details

Accessories for Modulair assemblies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco 3/2 Pneumatic Manual Control Valve 107 Series, G 1/4, 1/4in, III B

P.O.A.

Asco 3/2 Pneumatic Manual Control Valve 107 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Asco

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

107

Maximum Operating Pressure

16 bar

Body Material

Metal

Maximum Flow Rate

560L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Ports

3/2

Country of Origin

France

Product details

Accessories for Modulair assemblies