AVX 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% C0G Dielectric 0603 (1608M) SMD, Max. Temp. +125°C

RS Stock No.: 124-3244Brand: AVXManufacturers Part No.: 06035A220JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Surface Mount

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AVX 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% C0G Dielectric 0603 (1608M) SMD, Max. Temp. +125°C

P.O.A.

AVX 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% C0G Dielectric 0603 (1608M) SMD, Max. Temp. +125°C
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Surface Mount

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available