Bahco, 450 mm Overall, 55mm Jaw Capacity, Straight Handle, Non-Sparking

RS Stock No.: 124-9797Brand: BahcoManufacturers Part No.: NSB001-450
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

55mm

Non Sparking

Yes

Overall Length

450 mm

Handle Type

Straight

Material

Beryllium Copper

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco, 450 mm Overall, 55mm Jaw Capacity, Straight Handle, Non-Sparking

P.O.A.

Bahco, 450 mm Overall, 55mm Jaw Capacity, Straight Handle, Non-Sparking
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

55mm

Non Sparking

Yes

Overall Length

450 mm

Handle Type

Straight

Material

Beryllium Copper

Country of Origin

China