Technical Document
Specifications
Brand
BetaductWidth
100 mm
Depth
100mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Closed
Fire Behaviour
Self-extinguishing
Standards Met
CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
Country of Origin
United Kingdom
Product details
Grey PVC Closed Slot
The Betaduct grey PVC closed slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers.
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Recommended fixing method: rivets and washers
Features and Benefits
Self-extinguishing PVC
Pre-punched base slots to DIN 43659
Suitable for temperate: -15°C to +60°C
Flammability to UL94 V-O rated
Slot pitch: 20 mm
Slot width: 4 mm
Supplied with lid
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Stock information temporarily unavailable.
Please check again later.
AED 222.30
Each (In a Pack of 4) (ex VAT)
AED 233.415
Each (In a Pack of 4) (inc VAT)
4
AED 222.30
Each (In a Pack of 4) (ex VAT)
AED 233.415
Each (In a Pack of 4) (inc VAT)
4
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
4 - 36 | AED 222.30 | AED 889.20 |
40 - 196 | AED 218.25 | AED 873.00 |
200+ | AED 214.10 | AED 856.40 |
Technical Document
Specifications
Brand
BetaductWidth
100 mm
Depth
100mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Closed
Fire Behaviour
Self-extinguishing
Standards Met
CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
Country of Origin
United Kingdom
Product details
Grey PVC Closed Slot
The Betaduct grey PVC closed slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers.
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Recommended fixing method: rivets and washers
Features and Benefits
Self-extinguishing PVC
Pre-punched base slots to DIN 43659
Suitable for temperate: -15°C to +60°C
Flammability to UL94 V-O rated
Slot pitch: 20 mm
Slot width: 4 mm
Supplied with lid
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.