Bosch Medium Sanding Sheet, 80 Grit, 186mm x 93mm

RS Stock No.: 647-2861Brand: BoschManufacturers Part No.: 2608605203
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

Bosch

Grit Size

80

Grade

Medium

Length

186mm

Width

93mm

Country of Origin

Italy

Product details

Sanding sheets, 8-hole

Abrasive paper with 8-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Medium Sanding Sheet, 80 Grit, 186mm x 93mm

P.O.A.

Bosch Medium Sanding Sheet, 80 Grit, 186mm x 93mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Grit Size

80

Grade

Medium

Length

186mm

Width

93mm

Country of Origin

Italy

Product details

Sanding sheets, 8-hole

Abrasive paper with 8-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.