Bosch Cordless Power Tool Kit, 18V, Li-ion batteries, UK Plug

RS Stock No.: 874-1068Brand: BoschManufacturers Part No.: BAG+6DS
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bosch

Kit Type

Cordless Power Tool Kit

Kit Contents

GDR 18V-LI, GKS 18V-LI, GLI 18V-LI, GSB 18V-LI, GST 18V-LI, GWS 18V-LI

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Model Number

BAG+6DS

Battery Type

Li-ion

Country of Origin

Malaysia

Product details

18V Li-Ion 6 Piece Power Tool Kit (BAG+6DS)

An 18V monster kit from the tool experts at Bosch featuring 6 of the best Li-Ion tools on the market. All tools feature the Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge dramatically extending tool life.

18V Li-Ion Combi Drill (GSB 18V-LI)

Extremely compact at only 195 mm and weighing 1.9 kg
Short design and weight is ideal for hard to access areas and overhead work
Softgrip ergonomic handle with slim circumference for more control and less operator fatigue
Impact drilling in masonry up to 13 mm
Maximum drilling in wood of 35 mm
Maximum drilling in steel of 13 mm
Maximum impact rate of 25500 ipm
Newly design gearbox and 4-pole high performance motor delivers up to 67Nm torque
18 + 1 torque settings
Cable of drilling for up to 75 holes (6 x 50 mm) in masonry on a single battery charge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
13mm Auto-Lock chuck for quick and easy bit changes
Integrated LED light for illumination of the work piece
Motor brake for precise work when driving rows of screws
Belt clip for storage on a belt or ladder
Battery charge indicator so you never run out of battery on the job again

18V Li-Ion Impact Driver (GDR 18V-LI)

High power and torque of 160 Nm
High impact rate of 3,200 ipm for very fast screw driving in metal and wood
Very short design of 145mm and weighing 1.7 kg
Compact design is ideal for use in tight spaces or overhead work
Softgrip handle for more control and less operator fatigue
Maximum speed of 2800 rpm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Battery charge indicator so you never run out of battery on the job again
Belt clip for storage on a belt or ladder

18V Li-Ion Circular Saw (GKS 18V-LI)

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch CoolPack batteries ensure optimum heat dissipation for extended battery life
Ergonomic handle design for a secure, frim tool grip providing reduced fatigue and excellent cutting control
Variable cutting depth setting with an easy to use quick-clamping lever
Capable of cutting depths of up to 51mm and will cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge
Dust extraction system for safe clear working

18V Li-Ion Angle Grinder (GWS 18V-LI)

Compact slim body and short length with a grip circumference of 185 mm
4 pole high performance motor with lifetime brush for minimum maintenance
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch CoolPack batteries ensure optimum heat dissipation for extended battery life
Maximum speed of 10000 rpm for fast cutting
115mm cutting blade
Vibration reduced motor bearing and switch
Lifetime Brush, no brush replacement necessary
Stacked and rotatable gear housing allows you to turn the head
Anti-rotation protective guard
Battery charge indicator so you never run out of battery on the job again

18V Li-Ion Jigsaw (GST 18V-LI)

Slim grip circumference and ergonomic design for low-fatigue work and easy cutting from below
Fast sawing speed with long lasting Li-Ion battery
4 stage pendulum operation for clean tear free cuts
Stroke length of 23mm
Maximum speed of 2800 rpm for fast cutting
Electronic Motor Protection (EMP) protects the motor against overload
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Grip position close to cut line for even greater cut control
Aluminium base plate with plastic sole to protect sensitive surfaces
LED light for work piece illumination
Fast tool and blade changes with the Bosch SDS system

18V Li-Ion Variled Torch (GLI 18V-LI)

Very bright 300 lux pocket sized work light torch utilising 3 power LED’s
Compact folding design
9 settable lighting angles and spot/flood beam option
Can be used with all Bosch 14.4V and 18V Li-Ion batteries
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Durashield housing for high impact protection
Hard rubber strap for attaching and positioning the work light
Complete with carry pouch

Supplied with

3 x 4.0Ah Li-Ion batteries, charger & heavy duty tool bag.

Bosch Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Cordless Power Tool Kit, 18V, Li-ion batteries, UK Plug

P.O.A.

Bosch Cordless Power Tool Kit, 18V, Li-ion batteries, UK Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Kit Type

Cordless Power Tool Kit

Kit Contents

GDR 18V-LI, GKS 18V-LI, GLI 18V-LI, GSB 18V-LI, GST 18V-LI, GWS 18V-LI

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Model Number

BAG+6DS

Battery Type

Li-ion

Country of Origin

Malaysia

Product details

18V Li-Ion 6 Piece Power Tool Kit (BAG+6DS)

An 18V monster kit from the tool experts at Bosch featuring 6 of the best Li-Ion tools on the market. All tools feature the Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge dramatically extending tool life.

18V Li-Ion Combi Drill (GSB 18V-LI)

Extremely compact at only 195 mm and weighing 1.9 kg
Short design and weight is ideal for hard to access areas and overhead work
Softgrip ergonomic handle with slim circumference for more control and less operator fatigue
Impact drilling in masonry up to 13 mm
Maximum drilling in wood of 35 mm
Maximum drilling in steel of 13 mm
Maximum impact rate of 25500 ipm
Newly design gearbox and 4-pole high performance motor delivers up to 67Nm torque
18 + 1 torque settings
Cable of drilling for up to 75 holes (6 x 50 mm) in masonry on a single battery charge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
13mm Auto-Lock chuck for quick and easy bit changes
Integrated LED light for illumination of the work piece
Motor brake for precise work when driving rows of screws
Belt clip for storage on a belt or ladder
Battery charge indicator so you never run out of battery on the job again

18V Li-Ion Impact Driver (GDR 18V-LI)

High power and torque of 160 Nm
High impact rate of 3,200 ipm for very fast screw driving in metal and wood
Very short design of 145mm and weighing 1.7 kg
Compact design is ideal for use in tight spaces or overhead work
Softgrip handle for more control and less operator fatigue
Maximum speed of 2800 rpm
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Battery charge indicator so you never run out of battery on the job again
Belt clip for storage on a belt or ladder

18V Li-Ion Circular Saw (GKS 18V-LI)

Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch CoolPack batteries ensure optimum heat dissipation for extended battery life
Ergonomic handle design for a secure, frim tool grip providing reduced fatigue and excellent cutting control
Variable cutting depth setting with an easy to use quick-clamping lever
Capable of cutting depths of up to 51mm and will cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge
Dust extraction system for safe clear working

18V Li-Ion Angle Grinder (GWS 18V-LI)

Compact slim body and short length with a grip circumference of 185 mm
4 pole high performance motor with lifetime brush for minimum maintenance
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch CoolPack batteries ensure optimum heat dissipation for extended battery life
Maximum speed of 10000 rpm for fast cutting
115mm cutting blade
Vibration reduced motor bearing and switch
Lifetime Brush, no brush replacement necessary
Stacked and rotatable gear housing allows you to turn the head
Anti-rotation protective guard
Battery charge indicator so you never run out of battery on the job again

18V Li-Ion Jigsaw (GST 18V-LI)

Slim grip circumference and ergonomic design for low-fatigue work and easy cutting from below
Fast sawing speed with long lasting Li-Ion battery
4 stage pendulum operation for clean tear free cuts
Stroke length of 23mm
Maximum speed of 2800 rpm for fast cutting
Electronic Motor Protection (EMP) protects the motor against overload
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Grip position close to cut line for even greater cut control
Aluminium base plate with plastic sole to protect sensitive surfaces
LED light for work piece illumination
Fast tool and blade changes with the Bosch SDS system

18V Li-Ion Variled Torch (GLI 18V-LI)

Very bright 300 lux pocket sized work light torch utilising 3 power LED’s
Compact folding design
9 settable lighting angles and spot/flood beam option
Can be used with all Bosch 14.4V and 18V Li-Ion batteries
Bosch CoolPack batteries with excellent heat dissipation and extended tool life
Durashield housing for high impact protection
Hard rubber strap for attaching and positioning the work light
Complete with carry pouch

Supplied with

3 x 4.0Ah Li-Ion batteries, charger & heavy duty tool bag.

Bosch Drills