Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 230V, Type F - Schuko plug

RS Stock No.: 735-8716Brand: BoschManufacturers Part No.: GSA 1100 E
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Cutting Depth

Wood 230; Non Alloy Steel 20; Pipe Diameter 150 mm

Model Number

GSA 1100 E

Plug Type

Type F - Schuko plug

Voltage Rating

230V

Weight

3.6kg

Stroke Length

28mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 230V, Type F - Schuko plug

P.O.A.

Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 230V, Type F - Schuko plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Cutting Depth

Wood 230; Non Alloy Steel 20; Pipe Diameter 150 mm

Model Number

GSA 1100 E

Plug Type

Type F - Schuko plug

Voltage Rating

230V

Weight

3.6kg

Stroke Length

28mm

Country of Origin

China