Bourns 1.5 μH ±10% Ferrite Leaded Inductor, Max SRF:130MHz, Q:20, 8.5 (Sat)A Idc, 16mΩ Rdc, RLB0913

RS Stock No.: 135-0080Brand: BournsManufacturers Part No.: RLB0913-1R5K
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1.5 μH

Maximum dc Current

8.5 (Sat)A

Mounting Type

Radial

Maximum DC Resistance

16mΩ

Tolerance

±10%

Diameter

8.5mm

Height

12.5mm

Dimensions

8.5 (Dia.) x 12.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

130MHz

Lead Pitch

5mm

Series

RLB0913

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Terminal Type

Radial Leaded

Product details

Bourns RLB0913 Series Radial Lead Inductors

Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.35

Each (In a Pack of 10) (ex VAT)

AED 3.518

Each (In a Pack of 10) (inc VAT)

Bourns 1.5 μH ±10% Ferrite Leaded Inductor, Max SRF:130MHz, Q:20, 8.5 (Sat)A Idc, 16mΩ Rdc, RLB0913

AED 3.35

Each (In a Pack of 10) (ex VAT)

AED 3.518

Each (In a Pack of 10) (inc VAT)

Bourns 1.5 μH ±10% Ferrite Leaded Inductor, Max SRF:130MHz, Q:20, 8.5 (Sat)A Idc, 16mΩ Rdc, RLB0913
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 490AED 3.35AED 33.50
500 - 990AED 2.65AED 26.50
1000 - 1990AED 2.60AED 26.00
2000 - 4990AED 2.60AED 26.00
5000+AED 2.60AED 26.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1.5 μH

Maximum dc Current

8.5 (Sat)A

Mounting Type

Radial

Maximum DC Resistance

16mΩ

Tolerance

±10%

Diameter

8.5mm

Height

12.5mm

Dimensions

8.5 (Dia.) x 12.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

130MHz

Lead Pitch

5mm

Series

RLB0913

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Terminal Type

Radial Leaded

Product details

Bourns RLB0913 Series Radial Lead Inductors

Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more