Technical Document
Specifications
Brand
BradyProduct Type
Label
Výška štítku
12.7mm
Label Width
22.86mm
Diameter
11.18mm
Label Quantity
240Per Roll
Background Colour
White
Print Colour
Black
Series
BMP
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 442.90
Each (ex VAT)
AED 465.04
Each (inc VAT)
Brady BMP White Black Print Label Roll, 22.86mm Width, 12.7mm Height, 240Per Roll Qty
1
AED 442.90
Each (ex VAT)
AED 465.04
Each (inc VAT)
Brady BMP White Black Print Label Roll, 22.86mm Width, 12.7mm Height, 240Per Roll Qty
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyProduct Type
Label
Výška štítku
12.7mm
Label Width
22.86mm
Diameter
11.18mm
Label Quantity
240Per Roll
Background Colour
White
Print Colour
Black
Series
BMP
Country of Origin
Mexico