Brennenstuhl, Compact Fluorescent Handlamp, 11W Water Resistant

RS Stock No.: 784-4955Brand: brennenstuhlManufacturers Part No.: 1177183110
brand-logo
View all in Home

Technical Document

Specifications

Lamp Type

Compact Fluorescent

Water Resistant

Yes

Country of Origin

China

Product details

Brennenstuhl CFL Inspection Handlamp IP44

This Brennenstuhl automotive and workshop inspection lamp is ideal for workshop, garages or hobby use. The inspection lamp is IP44 rated, dust protected and splash proof. The workshop inspection lamp comes in a robust, ergonomically formed handle with 6 ribs to stop it against rolling away.

Inspection lamp 11W with switch
Dust- and splash-water proof, IP 44
Includes compact fluorescent lamp
Lamp can be easily replaced
Robust, ergonomically formed handle with 6 ribs to prevent rolling
Robust, rotatable metal hook
Impact and break-proof protective tube with glare protection
Electronic ballast for flicker-free light and low heat generation
Cable length: 5 m
Cable: H05RN-F 2x1,0
Output: 11 W
Luminous flux: 898 lm
Lamp efficacy: 82 lm/W
Colour temperature: 4000 K
Fittings: G23
Ballast efficiency: A2 BAT
Length approx.: 47 cm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brennenstuhl, Compact Fluorescent Handlamp, 11W Water Resistant

P.O.A.

Brennenstuhl, Compact Fluorescent Handlamp, 11W Water Resistant
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

Compact Fluorescent

Water Resistant

Yes

Country of Origin

China

Product details

Brennenstuhl CFL Inspection Handlamp IP44

This Brennenstuhl automotive and workshop inspection lamp is ideal for workshop, garages or hobby use. The inspection lamp is IP44 rated, dust protected and splash proof. The workshop inspection lamp comes in a robust, ergonomically formed handle with 6 ribs to stop it against rolling away.

Inspection lamp 11W with switch
Dust- and splash-water proof, IP 44
Includes compact fluorescent lamp
Lamp can be easily replaced
Robust, ergonomically formed handle with 6 ribs to prevent rolling
Robust, rotatable metal hook
Impact and break-proof protective tube with glare protection
Electronic ballast for flicker-free light and low heat generation
Cable length: 5 m
Cable: H05RN-F 2x1,0
Output: 11 W
Luminous flux: 898 lm
Lamp efficacy: 82 lm/W
Colour temperature: 4000 K
Fittings: G23
Ballast efficiency: A2 BAT
Length approx.: 47 cm