brennenstuhl 3m 6 Socket Schuko, USB Extension Lead

RS Stock No.: 124-4253Brand: brennenstuhlManufacturers Part No.: 1391000516
brand-logo

Technical Document

Specifications

Cable Length

3m

Number of Sockets

6

Socket Type

Schuko, USB

Corded

Yes

Colour

Black, Grey

Switchable

Yes

Power Indicator

Yes

Country of Origin

Germany

Product details

brennenstuhl Premium-Alu-Line 6 Way Extension Socket with USB Charger

Premium Alu 6-way Type F - German Schuko extension socket in an attractive, timeless, sturdy housing made from aluminium with hardwearing, mattfinished surfaces. This socket strip also incorporates 2 USB ports.

Excess cable can be wound around the housing
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2pole
ON/OFF safety switch
With practical hanging facility
2 USB charging ports
Total charging amperage of max. 2100 mA for quick reload
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.5
Length approx: 50 cm
Socket: 6 x Type F - German Schuko
Plugin system: DE.
USB ports: 2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 3m 6 Socket Schuko, USB Extension Lead

P.O.A.

brennenstuhl 3m 6 Socket Schuko, USB Extension Lead
Stock information temporarily unavailable.

Technical Document

Specifications

Cable Length

3m

Number of Sockets

6

Socket Type

Schuko, USB

Corded

Yes

Colour

Black, Grey

Switchable

Yes

Power Indicator

Yes

Country of Origin

Germany

Product details

brennenstuhl Premium-Alu-Line 6 Way Extension Socket with USB Charger

Premium Alu 6-way Type F - German Schuko extension socket in an attractive, timeless, sturdy housing made from aluminium with hardwearing, mattfinished surfaces. This socket strip also incorporates 2 USB ports.

Excess cable can be wound around the housing
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2pole
ON/OFF safety switch
With practical hanging facility
2 USB charging ports
Total charging amperage of max. 2100 mA for quick reload
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.5
Length approx: 50 cm
Socket: 6 x Type F - German Schuko
Plugin system: DE.
USB ports: 2