Type G - British 3-pin Extension Leads, 5m Cable, 13A

RS Stock No.: 122-8247Brand: brennenstuhlManufacturers Part No.: 1941143602
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Socket Type

Type G - British 3-pin

Cord Length

5m

Switchable

Yes

Current Rating

13A

Colour

Black

Length

400mm

Country of Origin

Germany

Product details

Brennenstuhl Premium-Alu Line BS Extension Sockets

Brennenstuhl has introduced this premium extension socket that is housed in aluminium which incorporates hard-wearing, matt finished surfaces. Furthermore, it features an advanced fuse switch reset technology, which eliminates time consuming plug fuse replacement. British sockets (BS) are arranged at 45° that allows easy access.

Features and Benefits

Housed in aluminium
Advanced fuse switch reset technology
Sockets arranged at 45°
Wall mounting holes

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Type G - British 3-pin Extension Leads, 5m Cable, 13A

P.O.A.

Type G - British 3-pin Extension Leads, 5m Cable, 13A
Stock information temporarily unavailable.

Technical Document

Specifications

Socket Type

Type G - British 3-pin

Cord Length

5m

Switchable

Yes

Current Rating

13A

Colour

Black

Length

400mm

Country of Origin

Germany

Product details

Brennenstuhl Premium-Alu Line BS Extension Sockets

Brennenstuhl has introduced this premium extension socket that is housed in aluminium which incorporates hard-wearing, matt finished surfaces. Furthermore, it features an advanced fuse switch reset technology, which eliminates time consuming plug fuse replacement. British sockets (BS) are arranged at 45° that allows easy access.

Features and Benefits

Housed in aluminium
Advanced fuse switch reset technology
Sockets arranged at 45°
Wall mounting holes

Brennenstuhl Trailing Sockets