4 BS, USB trailing socket 3m

RS Stock No.: 124-4248Brand: brennenstuhlManufacturers Part No.: 1951543602
brand-logo

Technical Document

Specifications

Cable Length

3m

Number of Sockets

4+2

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British, USB

Corded

Yes

Voltage Rating

230 V

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Cross Sectional Area

1.25 mm²

Switchable

Yes

Colour

Black, Grey

Number of Cores

3

Power Indicator

Yes

Sheath Colour

Black

Series

Premium-Line

Country of Origin

Germany

Product details

brennenstuhl Premium Line 4 Way GB Extension Socket with USB Charger

Robust Type G British BS1363 extension sockets, designed to be the best and made of break resistant special plastic material. Elegant, sleek, timeless, high quality design. Earthed sockets in a 45° arrangement, ideal for angular plugs. 2 USB charging sockets.

Features and Benefits

Illuminated 2-pole ON/OFF safety switch
With option to wind the cable around the rail for storage
With practical hanging facility
Innovative and individual fixture system
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.25
Socket: 4 x Type G British BS1363
Colour: black / light grey

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

4 BS, USB trailing socket 3m

P.O.A.

4 BS, USB trailing socket 3m
Stock information temporarily unavailable.

Technical Document

Specifications

Cable Length

3m

Number of Sockets

4+2

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British, USB

Corded

Yes

Voltage Rating

230 V

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Cross Sectional Area

1.25 mm²

Switchable

Yes

Colour

Black, Grey

Number of Cores

3

Power Indicator

Yes

Sheath Colour

Black

Series

Premium-Line

Country of Origin

Germany

Product details

brennenstuhl Premium Line 4 Way GB Extension Socket with USB Charger

Robust Type G British BS1363 extension sockets, designed to be the best and made of break resistant special plastic material. Elegant, sleek, timeless, high quality design. Earthed sockets in a 45° arrangement, ideal for angular plugs. 2 USB charging sockets.

Features and Benefits

Illuminated 2-pole ON/OFF safety switch
With option to wind the cable around the rail for storage
With practical hanging facility
Innovative and individual fixture system
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.25
Socket: 4 x Type G British BS1363
Colour: black / light grey