Technical Document
Specifications
Brand
BridgetekDiagonal Display Size
4.3in
Display Technology
Resistive Touch Screen
Kit Classification
Evaluation Module
Featured Device
Pearl Bezel
Kit Name
FT800 Basic EVE
Product details
EVE, Embedded Video Engine Basic Modules
The VM800B development modules provide a hi-quality display system in a bezel with a fitted LCD display and FT800 component board in a rugged, plastic enclosure. Offered in black or pearl colour, this display sub-system can shorten development time at low cost.
On-board FT800 Embedded Video Engine (EVE)
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BridgetekDiagonal Display Size
4.3in
Display Technology
Resistive Touch Screen
Kit Classification
Evaluation Module
Featured Device
Pearl Bezel
Kit Name
FT800 Basic EVE
Product details
EVE, Embedded Video Engine Basic Modules
The VM800B development modules provide a hi-quality display system in a bezel with a fitted LCD display and FT800 component board in a rugged, plastic enclosure. Offered in black or pearl colour, this display sub-system can shorten development time at low cost.
On-board FT800 Embedded Video Engine (EVE)
Available with 3.5in, 4.3in or 5in touchscreen TFT displays
Audio power amplifier
Loudspeaker
SPI serial interface
Five power input configurations
Precision fitted bezel