Technical Document
Specifications
Brand
BroadcomAmplifier Type
General Purpose
Typical 3dB Bandwidth
4000MHz
Typical Power Gain
16.5 dB
Typical Output Power
17.1dBm
Typical Noise Figure
4.2dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
SOT-343
Pin Count
4
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Length
2.25mm
Maximum Operating Supply Voltage
4.3 V
Width
1.35mm
Minimum Operating Supply Voltage
3.3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
BroadcomAmplifier Type
General Purpose
Typical 3dB Bandwidth
4000MHz
Typical Power Gain
16.5 dB
Typical Output Power
17.1dBm
Typical Noise Figure
4.2dB
Number of Channels per Chip
1
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
SOT-343
Pin Count
4
Dimensions
2.25 x 1.35 x 1mm
Height
1mm
Length
2.25mm
Maximum Operating Supply Voltage
4.3 V
Width
1.35mm
Minimum Operating Supply Voltage
3.3 V