AVT-52663-BLKG Broadcom, RF Amplifier Gain, 16.1 dB 6 GHz, 6-Pin SOT-363

RS Stock No.: 790-5558Brand: BroadcomManufacturers Part No.: AVT-52663-BLKG
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Gain

Typical Power Gain

16.1 dB

Typical Output Power

15.6dBm

Typical Noise Figure

4dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Length

2.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5 V

Width

1.35mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AVT-52663-BLKG Broadcom, RF Amplifier Gain, 16.1 dB 6 GHz, 6-Pin SOT-363

P.O.A.

AVT-52663-BLKG Broadcom, RF Amplifier Gain, 16.1 dB 6 GHz, 6-Pin SOT-363
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

Gain

Typical Power Gain

16.1 dB

Typical Output Power

15.6dBm

Typical Noise Figure

4dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.25 x 1.35 x 1mm

Height

1mm

Length

2.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5 V

Width

1.35mm

Country of Origin

Thailand