Technical Document
Specifications
Brand
BroadcomAmplifier Type
Low Noise
Typical Power Gain
16 dB
Typical Output Power
11.4dBm
Typical Noise Figure
1.45dB
Number of Channels per Chip
1
Maximum Operating Frequency
6 GHz
Mounting Type
Surface Mount
Package Type
LPCC
Pin Count
8
Dimensions
2 x 2 x 0.75mm
Height
0.75mm
Length
2mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
3.3 V
Width
2mm
Minimum Operating Supply Voltage
2.7 V
Product details
Low Noise Amplifiers (LNA), Avago Technologies
Low-Noise Amplifiers (LNA) have the best low noise figure combined with excellent gain and linearity.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BroadcomAmplifier Type
Low Noise
Typical Power Gain
16 dB
Typical Output Power
11.4dBm
Typical Noise Figure
1.45dB
Number of Channels per Chip
1
Maximum Operating Frequency
6 GHz
Mounting Type
Surface Mount
Package Type
LPCC
Pin Count
8
Dimensions
2 x 2 x 0.75mm
Height
0.75mm
Length
2mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
3.3 V
Width
2mm
Minimum Operating Supply Voltage
2.7 V
Product details
Low Noise Amplifiers (LNA), Avago Technologies
Low-Noise Amplifiers (LNA) have the best low noise figure combined with excellent gain and linearity.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.