BT BT2700 Cordless Telephone

RS Stock No.: 125-1333Brand: BTManufacturers Part No.: 86905
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

BT2700

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Phone Book Capacity

50

Country of Origin

China

Product details

BT 2700 Nuisance Call Blocker Phone

With the BT2700, you can avoid nuisance and unwanted calls. Block up to 50 specific numbers or use Do Not Disturb to silence your calls. Easy set up and great sound quality Get the most of your phone straight away with our easy to use menu

Built in Digital Answer Machine
Block up to 50 numbers
Excellent sounds quality
Easy set-up
Hands free speaker
Long range reception, up to 300 m outdoors, 50 m indoors
Up to 12 hours of talking, 120 hours on standby
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6” backlit screen

Supplied with

Base Unit including charger
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide

BT Nuisance Call Blocker

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BT BT2700 Cordless Telephone

P.O.A.

BT BT2700 Cordless Telephone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BT

Model

BT2700

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Phone Book Capacity

50

Country of Origin

China

Product details

BT 2700 Nuisance Call Blocker Phone

With the BT2700, you can avoid nuisance and unwanted calls. Block up to 50 specific numbers or use Do Not Disturb to silence your calls. Easy set up and great sound quality Get the most of your phone straight away with our easy to use menu

Built in Digital Answer Machine
Block up to 50 numbers
Excellent sounds quality
Easy set-up
Hands free speaker
Long range reception, up to 300 m outdoors, 50 m indoors
Up to 12 hours of talking, 120 hours on standby
See and hear if you have another call waiting
Easy to read screen shows when you have messages
Do Not Disturb mode
Save up to 50 contacts
Backlit screen
Redial any of the last 10 calls you made
1.6” backlit screen

Supplied with

Base Unit including charger
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide

BT Nuisance Call Blocker