Technical Document
Specifications
Brand
BTModel
BT2100
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Phones per Package
2
Country of Origin
China
Product details
BT 2100
The BT2100 Digital Cordless Phone features a One Touch Hot Key to launch the Do Not Disturb feature. The Do not disturb feature allows incoming calls to be presented silently with minimal notification. When in do not disturb mode the base and handset ringer volumes (on all handsets registered to the base) are set to silent, the handset backlight will not light when there is an incoming call.
The BT1100 has type II caller displays the telephone number on the handset display. If the caller number matches an entry stored in the phonebook, the name is displayed instead. With type II caller display, you can also see who is calling, even when you are already engaged in a call. (Caller Display is required from your network provider to enable this feature).
2 line dot matrix display with blue backlit screen
50 name and number memories
5 ringtones
Caller ID
Call Transfer
Call log
Handsfree facility
Speaker and ringer volume control
Up to 12/ hours talktime/120 hours standby
Up to 50m indoor range/300m outdoor range
Out of range indicator
Low battery indicator
Supplied with
Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries
Contents for each additional handset
Handset
Charger
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries
BT DECT
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BTModel
BT2100
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Phones per Package
2
Country of Origin
China
Product details
BT 2100
The BT2100 Digital Cordless Phone features a One Touch Hot Key to launch the Do Not Disturb feature. The Do not disturb feature allows incoming calls to be presented silently with minimal notification. When in do not disturb mode the base and handset ringer volumes (on all handsets registered to the base) are set to silent, the handset backlight will not light when there is an incoming call.
The BT1100 has type II caller displays the telephone number on the handset display. If the caller number matches an entry stored in the phonebook, the name is displayed instead. With type II caller display, you can also see who is calling, even when you are already engaged in a call. (Caller Display is required from your network provider to enable this feature).
2 line dot matrix display with blue backlit screen
50 name and number memories
5 ringtones
Caller ID
Call Transfer
Call log
Handsfree facility
Speaker and ringer volume control
Up to 12/ hours talktime/120 hours standby
Up to 50m indoor range/300m outdoor range
Out of range indicator
Low battery indicator
Supplied with
Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries
Contents for each additional handset
Handset
Charger
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries