Technical Document
Specifications
Brand
CalexInput Voltage
216 → 264V ac
Output Voltage
4 → 12V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Length
160mm
Width
100mm
Depth
57mm
Mounting Type
Encapsulated
Load Regulation
30mV
Line Regulation
120mV
Ripple And Noise
6mV
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Weight
970g
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Calex Encapsulated Linear Power Supply, 216 → 264V ac Input, 4 → 12V dc Output, 1A Output
1
P.O.A.
Calex Encapsulated Linear Power Supply, 216 → 264V ac Input, 4 → 12V dc Output, 1A Output
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CalexInput Voltage
216 → 264V ac
Output Voltage
4 → 12V dc
Output Current
1A
Embedded
Yes
Number of Outputs
1
Length
160mm
Width
100mm
Depth
57mm
Mounting Type
Encapsulated
Load Regulation
30mV
Line Regulation
120mV
Ripple And Noise
6mV
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Weight
970g
Country of Origin
United Kingdom