Caterpillar Honey Men's Safety Boots, UK 9

RS Stock No.: 136-9978Brand: CaterpillarManufacturers Part No.: Electric Hi Honey 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Gender

Men

Shoe Size UK

9

Shoe Size US

9

Type

Ankle Boots

Colour

Honey

Closure Type

Lace Up

Midsole Type

EASE

Upper Material

Leather

Country of Origin

Bangladesh

Product details

Cat Electric 6 Safety Boots

These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.

These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.

Features & Benefits

Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole

Typical Applications

Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people

Caterpillar Industrial Footware

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Caterpillar Honey Men's Safety Boots, UK 9

P.O.A.

Caterpillar Honey Men's Safety Boots, UK 9
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Men

Shoe Size UK

9

Shoe Size US

9

Type

Ankle Boots

Colour

Honey

Closure Type

Lace Up

Midsole Type

EASE

Upper Material

Leather

Country of Origin

Bangladesh

Product details

Cat Electric 6 Safety Boots

These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.

These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.

Features & Benefits

Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole

Typical Applications

Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people

Caterpillar Industrial Footware