Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 £ 97.86
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 377-7242
  • Brand CEAG
  • Mfr Part No. GHG5117306R0001

Specifications

Housing Material Glass Fibre Reinforced Nylon, Nylon
Strain Relief Yes
Type Connector
Current Rating 16A
Hardware Material Stainless Steel
Voltage Rating 240 V
Contact Material Brass
Plug/Socket Plug
Gender Male
Contact Plating Nickel
Colour Purple
IP Rating IP66
Pole Format 2P+E
Mounting Type Cable Mount
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

CEAG Enhanced Plug

CEAG Crouse-Hinds enhanced BS4343 (IEC309) plugs, sockets and couplers are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used Standard versions. The Enhanced version will ultimately replace the Standard range.

Patented plug and turn connections
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plugs will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plugs will NOT mate with standard sockets and couplers

Plugs will only mate with Enhanced sockets see stock numbers and Enhanced couplers

Cable entry size (mm)9 to 17
Terminal size (mm)4
Connection data
Stock no.Cable entry size (mm)Terminal size (mm2)
377-72369 to 171-4
377-72429 to 171-4
810-469217-284-10
811-070417-284-10

BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039

BS4343 Industrial (IEC-EN60309-2) Hazardous Area and Heavy Industry

Technical specification
ProtectionII2G EEX ed IIC T6
Certificate number  
110/240/415V 16A PTB 99 ATEX 1039
Switching capability AC3


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 377-7242

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Installations Middle East Co LLC, Showroom 4 - Sheikh Majid Building, Sheikh Zayed Road, PO Box 5253

For general enquiries: +971 4 3433444