Cherry Wireless Keyboard and Mouse Set, QWERTY (UK), Black

RS Stock No.: 773-9269Brand: CherryManufacturers Part No.: JD-0400GB-2
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

Yes

Mouse Tracking Method

Laser

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

460 x 165 x 15mm

Keyboard Width

460mm

Keyboard Depth

165mm

Keyboard Height

15mm

Product details

Cherry B.UNLIMITED AES

The wireless desktop set Cherry B.UNLIMITED AES combines guaranteed secure data transmission and an advanced energy supply, in a design which has been thought through to the very last detail. For high professional requirements and security both at home and in the workplace

Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
USB cable charging function for both keyboard & mouse - even when in use
High-quality, pre-charged NiMH batteries
Interference-free, wireless 2.4 GHz technology - with a range of approx. 10m
3-button mouse: infrared sensor and adjustable resolution (1,000/2,000 dpi) with ergonomic side panels
Easy to install, requiring no technical knowledge
Mini USB receiver

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cherry Wireless Keyboard and Mouse Set, QWERTY (UK), Black

P.O.A.

Cherry Wireless Keyboard and Mouse Set, QWERTY (UK), Black
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cherry

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

Yes

Mouse Tracking Method

Laser

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

460 x 165 x 15mm

Keyboard Width

460mm

Keyboard Depth

165mm

Keyboard Height

15mm

Product details

Cherry B.UNLIMITED AES

The wireless desktop set Cherry B.UNLIMITED AES combines guaranteed secure data transmission and an advanced energy supply, in a design which has been thought through to the very last detail. For high professional requirements and security both at home and in the workplace

Data transmission using 128-bit encryption, complying to Advanced Encryption Standard (AES)
USB cable charging function for both keyboard & mouse - even when in use
High-quality, pre-charged NiMH batteries
Interference-free, wireless 2.4 GHz technology - with a range of approx. 10m
3-button mouse: infrared sensor and adjustable resolution (1,000/2,000 dpi) with ergonomic side panels
Easy to install, requiring no technical knowledge
Mini USB receiver