Cherry Wireless Ergonomic Keyboard and Mouse Set, AZERTY, Black

RS Stock No.: 874-4020Brand: CherryManufacturers Part No.: JD-0510FR-2
brand-logo
View all in Keyboard & Mouse Sets

Technical Document

Specifications

Brand

Cherry

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Keyboard Layout

AZERTY

Industrial Use

Yes

Normal Keys

105 + 10 (Hot Keys)

Multimedia Keys

Yes

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

5

Colour

Black

Keyboard Dimensions

467.7 x 171.5 x 21.6mm

Keyboard Depth

171.5mm

Keyboard Height

21.6mm

Keyboard Width

467.7mm

Country of Origin

China

Product details

Cherry DW 5100 Wireless Keyboard and Mouse

Cherry DW 5100 is the ideal wireless desktop set for those demanding the very best in terms of design, technology and ergonomics. The state-of-the-art desktop set from Cherry for every workplace

Durable, high quality professional keyboard with 10 hotkeys
Battery status display in keyboard and mouse
Interference-free, wireless 2.4 GHz technology (with a range of approx. 5m)
Multi-station capability - operation of several wireless products in one room
Easy to install, requiring no technical knowledge
Nano USB receiver: also ideal for permanent use with the notebook
Non-slip rubber on the sides
Mouse has on/off switch for additional energy efficiency

Mouse:

Scanning: Infrared
Resolution: 1000 / 1750 dpi (adjustable)
Number of Keys: 5
Mouse wheel design: Scroll wheel with key function
Design: Ergonomic, Right-handed design
Connection: USB

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cherry Wireless Ergonomic Keyboard and Mouse Set, AZERTY, Black

P.O.A.

Cherry Wireless Ergonomic Keyboard and Mouse Set, AZERTY, Black
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cherry

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Keyboard Layout

AZERTY

Industrial Use

Yes

Normal Keys

105 + 10 (Hot Keys)

Multimedia Keys

Yes

Built-In USB Hub

Yes

Mouse Tracking Method

Optical

Mouse Buttons

5

Colour

Black

Keyboard Dimensions

467.7 x 171.5 x 21.6mm

Keyboard Depth

171.5mm

Keyboard Height

21.6mm

Keyboard Width

467.7mm

Country of Origin

China

Product details

Cherry DW 5100 Wireless Keyboard and Mouse

Cherry DW 5100 is the ideal wireless desktop set for those demanding the very best in terms of design, technology and ergonomics. The state-of-the-art desktop set from Cherry for every workplace

Durable, high quality professional keyboard with 10 hotkeys
Battery status display in keyboard and mouse
Interference-free, wireless 2.4 GHz technology (with a range of approx. 5m)
Multi-station capability - operation of several wireless products in one room
Easy to install, requiring no technical knowledge
Nano USB receiver: also ideal for permanent use with the notebook
Non-slip rubber on the sides
Mouse has on/off switch for additional energy efficiency

Mouse:

Scanning: Infrared
Resolution: 1000 / 1750 dpi (adjustable)
Number of Keys: 5
Mouse wheel design: Scroll wheel with key function
Design: Ergonomic, Right-handed design
Connection: USB