Cinch, DCDA 1.27mm Pitch 37 Way Straight Micro-D Connector, Plug, Plastic Shell, 0.457m Lead

RS Stock No.: 469-689Brand: CinchManufacturers Part No.: DCDA-37P-6E2-18.0B
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200 V ac

Length

37.54mm

Width

5.28mm

Depth

10.033mm

Series

DCDA

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

37.54 x 5.28 x 10.033mm

Contact Size

26AWG

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cinch, DCDA 1.27mm Pitch 37 Way Straight Micro-D Connector, Plug, Plastic Shell, 0.457m Lead

P.O.A.

Cinch, DCDA 1.27mm Pitch 37 Way Straight Micro-D Connector, Plug, Plastic Shell, 0.457m Lead
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200 V ac

Length

37.54mm

Width

5.28mm

Depth

10.033mm

Series

DCDA

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

37.54 x 5.28 x 10.033mm

Contact Size

26AWG

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more