Technical Document
Specifications
Brand
CominTecTorque Limiter Type
Friction Torque Limiter
Torque Range
580Nm
Body Diameter
159mm
Maximum Bore Size
45mm
Country of Origin
Italy
Product details
ComInTec Friction Torque Limiters
Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision. The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a simple and compact solution for transmission with inline shafts.
Features and Benefits
Simple and economic
Innovative calibration system
Adjustable locking ring
Asbestos-free friction discs
Protection in both rotation directions
Silent overload without vibration
Suitable for use in dusty conditions
Pilot bored
Product Application Information
Ideal for use in forming machines, conveyors, automotive, agricultural machines and woodworking machines.
ComInTec
Stock information temporarily unavailable.
Please check again later.
AED 940.30
Each (ex VAT)
AED 987.32
Each (inc VAT)
1
AED 940.30
Each (ex VAT)
AED 987.32
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 940.30 |
5 - 9 | AED 925.15 |
10+ | AED 921.70 |
Technical Document
Specifications
Brand
CominTecTorque Limiter Type
Friction Torque Limiter
Torque Range
580Nm
Body Diameter
159mm
Maximum Bore Size
45mm
Country of Origin
Italy
Product details
ComInTec Friction Torque Limiters
Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision. The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a simple and compact solution for transmission with inline shafts.
Features and Benefits
Simple and economic
Innovative calibration system
Adjustable locking ring
Asbestos-free friction discs
Protection in both rotation directions
Silent overload without vibration
Suitable for use in dusty conditions
Pilot bored
Product Application Information
Ideal for use in forming machines, conveyors, automotive, agricultural machines and woodworking machines.