Crouzet, 24 → 240 V, 110 Nm DC Geared Motor, Output Speed 600 rpm

RS Stock No.: 125-0276Brand: CrouzetManufacturers Part No.: 80523405
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V

Power Rating

3 W

Output Speed

600 rpm

Maximum Output Torque

110 Nm

Width

51 (Dia.)mm

Series

82520

Standards Met

CE, UL

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Geared DC Motor Series 82 520

A range of Crouzet DC motors from the 82 520 series with a maximum output torque of 110 mNm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet, 24 → 240 V, 110 Nm DC Geared Motor, Output Speed 600 rpm

P.O.A.

Crouzet, 24 → 240 V, 110 Nm DC Geared Motor, Output Speed 600 rpm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V

Power Rating

3 W

Output Speed

600 rpm

Maximum Output Torque

110 Nm

Width

51 (Dia.)mm

Series

82520

Standards Met

CE, UL

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Geared DC Motor Series 82 520

A range of Crouzet DC motors from the 82 520 series with a maximum output torque of 110 mNm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.