Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 3.5 W

RS Stock No.: 125-0284Brand: CrouzetManufacturers Part No.: 82334748
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3.5 W

Supply Voltage

24 → 240 V ac

Output Speed

720 rpm

Gearhead Type

Ovoid

Gear Ratio

300:1

Shaft Diameter

4mm

Width

44.85mm

Length

55.5mm

Maximum Output Torque

0.5 Nm

Depth

65.9mm

PRICED TO CLEAR

Yes

Dimensions

55.5 x 44.85 x 65.9 mm

Standards Met

CE, cULus

Series

82330

Country of Origin

France

Product details

Geared DC Motor Series 82 330

A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 3.5 W

P.O.A.

Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 3.5 W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Power Rating

3.5 W

Supply Voltage

24 → 240 V ac

Output Speed

720 rpm

Gearhead Type

Ovoid

Gear Ratio

300:1

Shaft Diameter

4mm

Width

44.85mm

Length

55.5mm

Maximum Output Torque

0.5 Nm

Depth

65.9mm

PRICED TO CLEAR

Yes

Dimensions

55.5 x 44.85 x 65.9 mm

Standards Met

CE, cULus

Series

82330

Country of Origin

France

Product details

Geared DC Motor Series 82 330

A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.