Technical Document
Specifications
Brand
Cynergy3Contact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
300V
Maximum Switching Voltage DC
350V
Coil Resistance
180 Ω
Length
24.1mm
Height
8.1mm
Depth
6.2mm
Dimensions
24.1 x 6.2 x 8.1mm
Isolation Coil To Contact
5kV dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Life
1000000000 (Dry) operations
Maximum Switching Power AC
100 VA
Operating Temperature Range
-40 → +85°C
Operating Time Including Bounce
1ms
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
100 mΩ
Special Features
Screened, Space Saving
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Country of Origin
United Kingdom
Product details
Cynergy 3 S1 Series Reed Relay
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.
Features and Benefits
Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
Standards
ISO9001
Cynergy 3 S1 Series Reed Relay
Stock information temporarily unavailable.
Please check again later.
AED 48.45
Each (ex VAT)
AED 50.87
Each (inc VAT)
1
AED 48.45
Each (ex VAT)
AED 50.87
Each (inc VAT)
1
Technical Document
Specifications
Brand
Cynergy3Contact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
300V
Maximum Switching Voltage DC
350V
Coil Resistance
180 Ω
Length
24.1mm
Height
8.1mm
Depth
6.2mm
Dimensions
24.1 x 6.2 x 8.1mm
Isolation Coil To Contact
5kV dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Life
1000000000 (Dry) operations
Maximum Switching Power AC
100 VA
Operating Temperature Range
-40 → +85°C
Operating Time Including Bounce
1ms
Terminal Type
PCB Pin
Contact Material
Rhodium
Contact Resistance
100 mΩ
Special Features
Screened, Space Saving
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Country of Origin
United Kingdom
Product details
Cynergy 3 S1 Series Reed Relay
The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.
Features and Benefits
Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins
Standards
ISO9001