D-Link DNR-312L, 9 Channel Network Video Recorder

RS Stock No.: 122-2481Brand: D-LinkManufacturers Part No.: DNR-312L
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

D-Link

Model Number

DNR-312L

Resolution

1080 x 720 pixels

Number of Channels

9

Depth

49.8 mm

Height

173 mm

Width

141.6mm

Country of Origin

China

Product details

D-Link DNR-312L mydlink Network Video Recorder with HDMI

The D-Link DNR-312L mydlink Network Video Recorder with HDMI is a dedicated standalone device that can simultaneously record videos. With the integrated HDMI audio/video output, you can view, control and configure the DNR-312L without the need to turn on their PC. Mydlink enabled, The DNR-312L can continue to record live while you are viewing or searching footage at the same time

All in One Surveillance Recording Solution
Reliable network camera surveillance recorder for home and DIY users
Integrated HDMI to display directly to your TV or monitor
Simply plug in your USB keyboard and mouse to control and configure
View real-time and recorded video of all nine cameras from anywhere in your home or office, or remotely via the Internet

Easy to Set Up and Use
Effortless network camera setup and management
User-friendly interface provides 9 channels of simultaneous live view, recording, and playback and PTZ control
Standalone device, eliminates the need for a dedicated computer
Continuous or scheduled recording with automatic overwrite function

Flexible and Scalable
One-bay SATA 3.5” HDD interface, up to 6 TB of hard disk storage space of recorded video1
Supports D-Link network cameras
Power fail recovery recording
One 10/100/1000 Mbps auto-MDIX Fast Ethernet LAN port
M-JPEG, MPEG4 or H.264 video format
Record up to 1080p full HD video resolution

Supplied with

mydlink™ Network Video Recorder with HDMI
Power Adapter
Ethernet Cable
Quick Installation Guide
CD-ROM with: Software
Product Documentation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

D-Link DNR-312L, 9 Channel Network Video Recorder

P.O.A.

D-Link DNR-312L, 9 Channel Network Video Recorder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Model Number

DNR-312L

Resolution

1080 x 720 pixels

Number of Channels

9

Depth

49.8 mm

Height

173 mm

Width

141.6mm

Country of Origin

China

Product details

D-Link DNR-312L mydlink Network Video Recorder with HDMI

The D-Link DNR-312L mydlink Network Video Recorder with HDMI is a dedicated standalone device that can simultaneously record videos. With the integrated HDMI audio/video output, you can view, control and configure the DNR-312L without the need to turn on their PC. Mydlink enabled, The DNR-312L can continue to record live while you are viewing or searching footage at the same time

All in One Surveillance Recording Solution
Reliable network camera surveillance recorder for home and DIY users
Integrated HDMI to display directly to your TV or monitor
Simply plug in your USB keyboard and mouse to control and configure
View real-time and recorded video of all nine cameras from anywhere in your home or office, or remotely via the Internet

Easy to Set Up and Use
Effortless network camera setup and management
User-friendly interface provides 9 channels of simultaneous live view, recording, and playback and PTZ control
Standalone device, eliminates the need for a dedicated computer
Continuous or scheduled recording with automatic overwrite function

Flexible and Scalable
One-bay SATA 3.5” HDD interface, up to 6 TB of hard disk storage space of recorded video1
Supports D-Link network cameras
Power fail recovery recording
One 10/100/1000 Mbps auto-MDIX Fast Ethernet LAN port
M-JPEG, MPEG4 or H.264 video format
Record up to 1080p full HD video resolution

Supplied with

mydlink™ Network Video Recorder with HDMI
Power Adapter
Ethernet Cable
Quick Installation Guide
CD-ROM with: Software
Product Documentation