Technical Document
Specifications
Brand
D-LinkModel Number
DNR-326
Number of Channels
128
Resolution
1080 x 720 pixels
Depth
115 mm
Height
178.5 mm
Width
146.4mm
Country of Origin
China
Product details
D-Link DNR-326 2-Bay Professional Network Video Recorder
D-Link DNR-326 2-Bay Professional Network Video Recorder (NVR) offers a comprehensive video display, storage, and management solution. It enables businesses to record video simultaneously for up to nine cameras in local or remote sites. The DNR-326 allows for flexible recording options including continuous, schedule-based, and event based recording independently for each camera
Reliable network camera surveillance recorder for businesses
Easy to use GUI and management
Precision Technology
Consumes less power
Easy Setup and Configuration
Dependable Data Security
Flexible and Scalable
Standalone device: Eliminates the need for a dedicated PC
Use 3.5 SATA Hard Disks
Supplied with
2-Bay NVR
Power Adapter (UK Plug)
Ethernet Cable
Quick Installation Guide
Power Cable Holder
CD-ROM with: Software
Product Documentation
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
D-LinkModel Number
DNR-326
Number of Channels
128
Resolution
1080 x 720 pixels
Depth
115 mm
Height
178.5 mm
Width
146.4mm
Country of Origin
China
Product details
D-Link DNR-326 2-Bay Professional Network Video Recorder
D-Link DNR-326 2-Bay Professional Network Video Recorder (NVR) offers a comprehensive video display, storage, and management solution. It enables businesses to record video simultaneously for up to nine cameras in local or remote sites. The DNR-326 allows for flexible recording options including continuous, schedule-based, and event based recording independently for each camera
Reliable network camera surveillance recorder for businesses
Easy to use GUI and management
Precision Technology
Consumes less power
Easy Setup and Configuration
Dependable Data Security
Flexible and Scalable
Standalone device: Eliminates the need for a dedicated PC
Use 3.5 SATA Hard Disks
Supplied with
2-Bay NVR
Power Adapter (UK Plug)
Ethernet Cable
Quick Installation Guide
Power Cable Holder
CD-ROM with: Software
Product Documentation