Dickies White Men's Cotton Short Sleeved Shirt, UK- 17.5, EUR- 44

RS Stock No.: 123-8192Brand: DickiesManufacturers Part No.: SH64250 WE 17.5
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Size UK

17.5

Gender

Men

Colour

White

Size EUR

44

Material

Cotton

Sleeve Type

Short

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies White Men's Cotton Short Sleeved Shirt, UK- 17.5, EUR- 44

P.O.A.

Dickies White Men's Cotton Short Sleeved Shirt, UK- 17.5, EUR- 44
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dickies

Size UK

17.5

Gender

Men

Colour

White

Size EUR

44

Material

Cotton

Sleeve Type

Short

Country of Origin

India