Dickies Navy Reusable Cotton, Polyester Ladies Tabard, 420mm

RS Stock No.: 123-8183Brand: DickiesManufacturers Part No.: WD250 NY L
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

Dickies

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Navy

Style

Tabard

Gender

Unisex

Range

Redhawk

Length

420mm

Number of Pockets

1

Quantity Per Package

1

Waist Closure

Stud

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Navy Reusable Cotton, Polyester Ladies Tabard, 420mm

P.O.A.

Dickies Navy Reusable Cotton, Polyester Ladies Tabard, 420mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dickies

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Navy

Style

Tabard

Gender

Unisex

Range

Redhawk

Length

420mm

Number of Pockets

1

Quantity Per Package

1

Waist Closure

Stud

Country of Origin

China