Diodes Inc, ADTA144EUAQ-7 PNP Digital Transistor, 100 mA 50 V 47 kΩ, Single, 3-Pin SOT-323 (SC-70)

RS Stock No.: 146-4888Brand: DiodesZetexManufacturers Part No.: ADTA144EUAQ-7
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Minimum DC Current Gain

68

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Base-Emitter Resistor

47KΩ

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc, ADTA144EUAQ-7 PNP Digital Transistor, 100 mA 50 V 47 kΩ, Single, 3-Pin SOT-323 (SC-70)
Select packaging type

P.O.A.

Diodes Inc, ADTA144EUAQ-7 PNP Digital Transistor, 100 mA 50 V 47 kΩ, Single, 3-Pin SOT-323 (SC-70)
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Minimum DC Current Gain

68

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Base-Emitter Resistor

47KΩ

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

47 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.