Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
3 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
3 V
Package Type
SIP
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.