Technical Document
Specifications
Brand
DiodesZetexPin Count
8
Package Type
SOIC
Fall Time
90ns
Number of Outputs
1
Rise Time
170ns
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Half-Bridge Gate Drivers, Diodes Inc
Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.
MOSFET & IGBT Drivers, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
AED 0.75
Each (On a Reel of 2500) (ex VAT)
AED 0.788
Each (On a Reel of 2500) (inc VAT)
2500
AED 0.75
Each (On a Reel of 2500) (ex VAT)
AED 0.788
Each (On a Reel of 2500) (inc VAT)
2500
Technical Document
Specifications
Brand
DiodesZetexPin Count
8
Package Type
SOIC
Fall Time
90ns
Number of Outputs
1
Rise Time
170ns
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Half-Bridge Gate Drivers, Diodes Inc
Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.