Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Drain Source Voltage
40 V
Package Type
ID5060
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
N-Channel MOSFET, 40 V, 8-Pin ID5060 Diodes Inc DMNH4011SPS-13
Select packaging type
10
P.O.A.
N-Channel MOSFET, 40 V, 8-Pin ID5060 Diodes Inc DMNH4011SPS-13
Stock information temporarily unavailable.
Select packaging type
10
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Drain Source Voltage
40 V
Package Type
ID5060
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Product details