P-Channel MOSFET, 70 A, 30 V, 8-Pin PowerDI3333 Diodes Inc DMP3007SFG-7

RS Stock No.: 146-4728Brand: DiodesZetexManufacturers Part No.: DMP3007SFG-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

30 V

Series

DMP

Package Type

POWERDI3333

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Typical Gate Charge @ Vgs

64.2 nC @ 10 V

Width

3.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.35mm

Height

0.78mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

P-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.55

Each (On a Reel of 2000) (ex VAT)

AED 1.628

Each (On a Reel of 2000) (inc VAT)

P-Channel MOSFET, 70 A, 30 V, 8-Pin PowerDI3333 Diodes Inc DMP3007SFG-7

AED 1.55

Each (On a Reel of 2000) (ex VAT)

AED 1.628

Each (On a Reel of 2000) (inc VAT)

P-Channel MOSFET, 70 A, 30 V, 8-Pin PowerDI3333 Diodes Inc DMP3007SFG-7
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

30 V

Series

DMP

Package Type

POWERDI3333

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Typical Gate Charge @ Vgs

64.2 nC @ 10 V

Width

3.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.35mm

Height

0.78mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

P-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more