P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 Diodes Inc DMP6110SFDF-13

RS Stock No.: 146-4715Brand: DiodesZetexManufacturers Part No.: DMP6110SFDF-13
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

60 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.97 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

2.05mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.05mm

Typical Gate Charge @ Vgs

17.2 @ 10 V nC

Height

0.58mm

Series

DMP

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.45

Each (On a Reel of 10000) (ex VAT)

AED 0.472

Each (On a Reel of 10000) (inc VAT)

P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 Diodes Inc DMP6110SFDF-13

AED 0.45

Each (On a Reel of 10000) (ex VAT)

AED 0.472

Each (On a Reel of 10000) (inc VAT)

P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 Diodes Inc DMP6110SFDF-13
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

60 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.97 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

2.05mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.05mm

Typical Gate Charge @ Vgs

17.2 @ 10 V nC

Height

0.58mm

Series

DMP

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more