Technical Document
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Drain Source Voltage
30 V
Package Type
ID5060
Mounting Type
Surface Mount
Pin Count
6
Channel Mode
Enhancement
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Product details
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.30
Each (In a Pack of 10) (ex VAT)
AED 2.415
Each (In a Pack of 10) (inc VAT)
P-Channel MOSFET, 30 V, 6-Pin ID5060 Diodes Inc DMPH3010LPS-13
Select packaging type
10
AED 2.30
Each (In a Pack of 10) (ex VAT)
AED 2.415
Each (In a Pack of 10) (inc VAT)
P-Channel MOSFET, 30 V, 6-Pin ID5060 Diodes Inc DMPH3010LPS-13
Stock information temporarily unavailable.
Select packaging type
10
Technical Document
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Drain Source Voltage
30 V
Package Type
ID5060
Mounting Type
Surface Mount
Pin Count
6
Channel Mode
Enhancement
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Product details