Diodes Inc ZC832B Varactor Diode, 20.9pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23

RS Stock No.: 544-1557Brand: DiodesZetexManufacturers Part No.: ZC832B
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

TCXO, Tune

Minimum Diode Capacitance

20.9pF

Maximum Reverse Voltage

25V

Minimum Quality Factor

200

Minimum Tuning Ratio

5

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 → 20V

Dimensions

3.05 x 1.4 x 1mm

Height

1mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

1.4mm

Product details

Varicap Diodes / Varactor Diodes, Diodes Inc

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc ZC832B Varactor Diode, 20.9pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23

P.O.A.

Diodes Inc ZC832B Varactor Diode, 20.9pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

TCXO, Tune

Minimum Diode Capacitance

20.9pF

Maximum Reverse Voltage

25V

Minimum Quality Factor

200

Minimum Tuning Ratio

5

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 → 20V

Dimensions

3.05 x 1.4 x 1mm

Height

1mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

1.4mm

Product details

Varicap Diodes / Varactor Diodes, Diodes Inc

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more