DJI Phantom 4 Drone, 6000m Maximum Range

RS Stock No.: 124-0652Brand: DJIManufacturers Part No.: DJIP4
brand-logo
View all in Drones

Technical Document

Specifications

Brand

DJI

Model

Phantom 4

Maximum Range

6000m

Maximum Flight Time

28min

Camera Pixels

12.4MP

Lens Field of View

94°

Still Photography Modes

JPG

Maximum Image Size

4000 x 3000pixels

Video Resolution

4096 x 2160

Remote Control Included

Yes

Screen on Remote

No

GPS Mode

Yes

Memory Capacity

>32GB

Weight

1.4kg

Country of Origin

China

Product details

Dji Phantom 4 Drone

The Dji Phantom 4 smart flying camera is able to fly intelligently with a tap to the screen and automatically create seamless tracking shots. The Phantom 4 can fly over or around obstacles and much more. With advanced stereo Vision Positioning System (VPS) giving you precise hovering, even without satellite positioning support. Flying has never been as easy or as much fun

Sense and avoid – sense and react to the environment
Fly with touch – Tap on the screen and fly the Phantom 4 in the direction you want
Visual Tracking – Lock on to your subject and track them as they move
Intelligent flight support system
Capture 4K video at 30 fps
Active camera stabilisation
Extended flight times – Fly with confidence for 28 min
Integrated long range transmission
Built-in redundancies
Push and release props
High-speed flight and breaking

Optimised flight modes:

3 flight modes let you customise your flight depending on your needs, whether you want satellite positioning and intelligent moves, smooth flowing or high speed

Drones

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DJI Phantom 4 Drone, 6000m Maximum Range

P.O.A.

DJI Phantom 4 Drone, 6000m Maximum Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DJI

Model

Phantom 4

Maximum Range

6000m

Maximum Flight Time

28min

Camera Pixels

12.4MP

Lens Field of View

94°

Still Photography Modes

JPG

Maximum Image Size

4000 x 3000pixels

Video Resolution

4096 x 2160

Remote Control Included

Yes

Screen on Remote

No

GPS Mode

Yes

Memory Capacity

>32GB

Weight

1.4kg

Country of Origin

China

Product details

Dji Phantom 4 Drone

The Dji Phantom 4 smart flying camera is able to fly intelligently with a tap to the screen and automatically create seamless tracking shots. The Phantom 4 can fly over or around obstacles and much more. With advanced stereo Vision Positioning System (VPS) giving you precise hovering, even without satellite positioning support. Flying has never been as easy or as much fun

Sense and avoid – sense and react to the environment
Fly with touch – Tap on the screen and fly the Phantom 4 in the direction you want
Visual Tracking – Lock on to your subject and track them as they move
Intelligent flight support system
Capture 4K video at 30 fps
Active camera stabilisation
Extended flight times – Fly with confidence for 28 min
Integrated long range transmission
Built-in redundancies
Push and release props
High-speed flight and breaking

Optimised flight modes:

3 flight modes let you customise your flight depending on your needs, whether you want satellite positioning and intelligent moves, smooth flowing or high speed

Drones