Duracell Recharge Ultra Duracell NiMH Rechargeable D Batteries, 3Ah

RS Stock No.: 843-0746Brand: DuracellManufacturers Part No.: 5000394055995
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand Range

Duracell Recharge Ultra

Chemistry

NiMH

Capacity

3Ah

Size

D

Nominal Voltage

1.2V

Low Self Discharge

Yes

Country of Origin

China

Product details

Duracell Recharge Ultra

Duracell Recharge Ultra batteries are sold pre-charged so you can relax and power your devices right away

Long lasting power charge after charge
Chemistry: NiMH
Duralock technology
More layer in Duracell’s electrode
25 hours in a wireless game controller
500 pictures with a digital camera

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Duracell Recharge Ultra Duracell NiMH Rechargeable D Batteries, 3Ah

P.O.A.

Duracell Recharge Ultra Duracell NiMH Rechargeable D Batteries, 3Ah
Stock information temporarily unavailable.

Technical Document

Specifications

Brand Range

Duracell Recharge Ultra

Chemistry

NiMH

Capacity

3Ah

Size

D

Nominal Voltage

1.2V

Low Self Discharge

Yes

Country of Origin

China

Product details

Duracell Recharge Ultra

Duracell Recharge Ultra batteries are sold pre-charged so you can relax and power your devices right away

Long lasting power charge after charge
Chemistry: NiMH
Duralock technology
More layer in Duracell’s electrode
25 hours in a wireless game controller
500 pictures with a digital camera