Technical Document
Specifications
Brand
EADRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
External
Frequency Range
1710 → 2170 MHz, 824 → 960 MHz
Antenna Physical Form
Blade
Connector Type
SMA
Antenna Mounting Type
Direct
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Country of Origin
China
Product details
GSM (Global System for Mobile communications) Antennas
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
EAD FPTB35146-SM-RA Blade Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
1
P.O.A.
EAD FPTB35146-SM-RA Blade Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EADRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Internal/External
External
Frequency Range
1710 → 2170 MHz, 824 → 960 MHz
Antenna Physical Form
Blade
Connector Type
SMA
Antenna Mounting Type
Direct
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Country of Origin
China
Product details